The Molex 702460801 pin strip is a robust connector with high precision designed for reliable electrical connections. Manufactured by Molex, it features durable materials suited for demanding environments. It is typically used in electronic applications for interconnecting circuit boards and other components.
| Type |
Pin strip |
| Pitch |
2.54mm |
| Number of Rows |
2 |
| Mouning Orientation |
Vertical |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Breakaway |
No |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
8 |
| Circuits maximum |
8 |
| Colour resin |
Black |
| Component type |
PCB Header |
| Csa |
LR19980 |
| Current maximum per contact |
2.5A |
| Delivery unit |
1440 |
| Design registration eligibility |
true |
| Duration at max process temperature seconds |
10 |
| ELV status |
Not Relevant |
| Engineering number |
70246-0801 |
| Engineering Part No |
70246-0801 |
| Engineering Series Name |
2.54MM C-GRID SHRDED |
| Engineering Series No |
70246 |
| First mate last break |
No |
| First published date |
2007-06-08 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 34; 33 |
| Glow wire capable |
No |
| Guide to mating part |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lead free process capability |
WAVE |
| Lock to mating part |
No |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Gold |
| Material plating termination |
Tin |
| Material resin |
PBT |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
1 |
| Minimum line quantity |
5760 |
| Net weight |
1.258/g |
| Packaging Type |
Tray |
| Pc tail length |
3.43mm |
| Pcb locator |
No |
| Pcb retention |
No |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
2.54mm |
| Pitch termination interface |
2.54mm |
| Plating min mating |
0.381µm |
| Plating min termination |
1.905µm |
| Polarized to mating part |
Center Slot |
| Polarized to pcb |
No |
| Primary pack qty |
144 |
| Process temperature max c |
235 |
| Product name |
C-Grid |
| Product number display |
702460801 |
| Product number hyphen |
70246-0801 |
| Product number sap |
0702460801 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
70246 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
Fully |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-55° to +120°C |
| Termination interface style |
Through Hole |
| Ul |
E29179 |
| Upc |
822348487004 |
| Voltage maximum |
250V DC |