The Molex socket housing cable, part number 701070004, features a total of 5 pins with a contact spacing of 2.54 mm. Manufactured by Molex, it is typically used for securing and organising electrical connections in various applications. This component is ideal for electronic projects requiring reliable and consistent connectivity.
| Type |
Socket housing cable |
| Pitch |
2.54mm |
| Number of Ways |
5 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Signal, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Polyester |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
5 |
| Color resin |
Black |
| Colour |
Black |
| Comments |
Version A without Mounting Ears |
| Connector Type |
Plug |
| CS |
2.54mm |
| Csa |
LR19980 |
| Delivery unit |
5000 |
| Design registration eligibility |
true |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
70107-0004 |
| Engineering Part No |
70107-0004 |
| Engineering Series Name |
WIRE TO WIRE CRIMP |
| Engineering Series No |
70107 |
| First published date |
2007-05-16 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Plug |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material resin |
Polyester |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
5000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
0.920/g |
| Packaging Type |
Bag |
| Panel mount |
No |
| Polarized to mating part |
Yes |
| Primary pack qty |
500 |
| Product name |
SL |
| Product number display |
701070004 |
| Product number hyphen |
70107-0004 |
| Product number sap |
0701070004 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
70107 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Ul |
E29179 |
| Upc |
800753560802 |