Molex 701070003 SL Crimp Housing 4 Pins 2.54 Mm Spacing Black

MPN
701070003
Brand
Molex
EAN-13
2050007123088
Order Code
05-4226
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.658
200+ £0.538
750+ £0.510
3000+ £0.403
6000+ £0.389
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 213 in stock

The Molex socket housing cable, manufactured by Molex, features four pins with a contact spacing of 2.54 mm. It is typically used for electrical connections in electronic devices and industrial applications. The connector comes as a single piece in a bag, making it suitable for quick and easy installation.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Black
Colour Black
Comments Version A without Mounting Ears
Connector Type Plug
CS 2.54mm
Csa LR19980
Delivery unit 6000
Design registration eligibility true
ELV status Not Relevant
Engineering number 70107-0003
Engineering Part No 70107-0003
Engineering Series Name WIRE TO WIRE CRIMP
Engineering Series No 70107
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 6000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.840/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 500
Product name SL
Product number display 701070003
Product number hyphen 70107-0003
Product number sap 0701070003
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 70107
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753560796

Reviews

Be the first to submit a review

Trustpilot