Molex 701070002 SL Crimp Housing 3-pin 2.54mm Pitch Black 1Pc Bag

MPN
701070002
Brand
Molex
EAN-13
2050007123071
Order Code
05-4225
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.491
200+ £0.450
750+ £0.427
3000+ £0.359
6000+ £0.345
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 183 in stock

The Molex socket housing cable is manufactured by Molex and features a total of 3 pins with a contact spacing of 2.54 mm. It is typically used for secure and reliable electrical connections in various electronic applications. This component is ideal for projects requiring compact and efficient connection solutions.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 3
Color resin Black
Colour Black
Comments Version A without Mounting Ears
Connector Type Plug
CS 2.54mm
Csa LR19980
Delivery unit 8000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 70107-0002
Engineering Part No 70107-0002
Engineering Series Name WIRE TO WIRE CRIMP
Engineering Series No 70107
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 47; 34
Gender Plug
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 8000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.670/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 500
Product name SL
Product number display 701070002
Product number hyphen 70107-0002
Product number sap 0701070002
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 70107
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753561137

Reviews

Be the first to submit a review

Trustpilot