The Molex 675820000 is a socket housing cable with 15 pins designed for precise electronic connections. Manufactured by Molex, it features a contact spacing of 1.27 mm for compact and efficient wiring solutions. This part is typically used in consumer electronics and telecommunications equipment.
| Type |
Socket housing cable |
| Pitch |
1.27mm |
| Number of Ways |
15 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Polyester |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits detail |
5 sets terminal per housing |
| Circuits maximum |
15 |
| Color resin |
Black |
| Colour |
Black |
| Connector Type |
Socket |
| CS |
1.27mm |
| Delivery unit |
7000 |
| Design registration eligibility |
true |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
67582-0000 |
| Engineering Part No |
67582-0000 |
| Engineering Series Name |
Power cable rcpt hsg |
| Engineering Series No |
67582 |
| First published date |
2008-06-24 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lock to mating part |
No |
| Material resin |
Polyester |
| Material type |
Semi-finished product |
| Maximum Temperature |
+85°C |
| Min. temperature |
-35°C |
| Minimum line quantity |
14000 |
| Misc Attribute |
Molex MOL DataCom & Specialty |
| Net weight |
2.160/g |
| Packaging Type |
Bag |
| Panel mount |
No |
| Pitch termination interface |
1.27mm |
| Polarized to mating part |
No |
| Ports |
1 |
| Primary pack qty |
500 |
| Product name |
Serial ATA |
| Product number display |
675820000 |
| Product number hyphen |
67582-0000 |
| Product number sap |
0675820000 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
67582 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-35° to +85°C |
| Ul |
E29179 |
| Upc |
800756591391 |