Molex 675810000 Serial Ata Crimp Terminal Gold Plating 1.27mm Pitch

MPN
675810000
Brand
Molex
EAN-13
2050009142377
Order Code
05-4215
Country of Origin
China
Qty Unit Price (Ex VAT)
50+ £0.105
36000+ £0.094
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,720 in stock

Molex's 675810000 is a crimp contact designed for secure electrical connections. It features reliable performance suitable for data and storage device applications. Typically used in Serial ATA interfaces, it supports consistent power and data transmission.
Type Crimp contact
Wire Gauge 22 - 18
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector cross section 3.79mm²
Connector Type Socket
Contact Finish Phosphor bronze
Current maximum per contact 1.5A
Delivery unit 18000
Design registration eligibility true
Durability mating cycles max 50
ELV status Compliant per 2000/53/EC
Engineering number 67581-0000
First published date 2008-06-24
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability WAVE
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Tin
Material type Semi-finished product
Minimum line quantity 18000
Misc Attribute MOL DataCom & Specialty
Net weight 0.152/g
Packaging Type Tape on Full reel
Plating min mating 0.051µm
Plating min termination 1.905µm
Product name Serial ATA
Product number display 675810000
Product number hyphen 67581-0000
Product number sap 0675810000
Rated voltage 15V DC
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 67581
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 1.5A
Upc 800756591346
Voltage maximum 15V DC
Wire insulation diameter 2.20-1.60mm
Wire size awg 18, 20, 22
Wire size mm 2.00-3.79

Reviews

Be the first to submit a review

Trustpilot