Molex 643231039 Cp Terminal Female Tin Plated 1.50mm X 0.80mm

MPN
643231039
Brand
Molex
EAN-13
2050009142353
Order Code
05-4202
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Ex VAT)
20+ £0.320
500+ £0.274
1000+ £0.249
2500+ £0.237
5000+ £0.225
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,931 in stock, despatched in 4 working days

Molex manufactures the 643231039 crimp contact featuring high conductivity and reliable performance. This component is typically used in electrical connections for various applications such as automotive and industrial equipment. Its durability ensures stable and efficient power or signal transmission.
Type Crimp contact
Wire Gauge 16 - 14
Application Automotive, Power, Wire-to-Wire, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments Current tested on a fully loaded connector, current for temperature increase of 40°C; Current max = 12A for 1.50mm Terminal (2.00mm² wire)
Connector cross section 2mm²
Connector Type Socket
Contact Finish Tin plated
Current maximum per contact 12.0A
Delivery unit 27500
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 64323-1039
First published date 2008-05-09
G a d s l/ i m d s Compliant with Exemption 44; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal High Copper Alloy
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 27500
Misc Attribute MOL Automotive
Net weight 0.340/g
Packaging Type Tape on Full reel
Plating min mating 1.524µm, 3.048µm
Primary pack qty 5500
Product name CMC,CP Terminal
Product number display 643231039
Product number hyphen 64323-1039
Product number sap 0643231039
Rated voltage 14V DC
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 64323
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 12A
Upc 883906129590
Voltage maximum 14V DC
Wire insulation diameter 2.10-2.80mm
Wire size awg 14, 16
Wire size mm >1.00-2.00

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot