Molex 643231039-5500 Connector Pack 5500 Pcs For Precise Terminations

MPN
643231039-5500
Brand
Molex
EAN-13
2050007124993
Order Code
05-4203
Country of Origin
USA
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £590.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The crimp contact, 643231039-5500 by Molex, is available in a bulk quantity of 5500 pieces. This product is a reliable component often used in electrical connectivity for various electronic equipment. Typical applications include automotive, consumer electronics, and industrial control systems.
Type Crimp contact
Wire Gauge 16 - 14
Connector cross section 2mm²
Connector Type Socket
Contact Finish Tin plated
Engineering Part No 64323-1039
Engineering Series Name CP terminal 1.5
Engineering Series No 64323
Misc Attribute Molex MOL Automotive
Packaging Type Tape on Full reel
Rated voltage 14V DC
Test current 12A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot