Christmas Opening Hours and Delivery Dates here

Molex 643231029-5500 Cp Terminals 5500 Pcs Reliable Electrical Connectors

Order Code:

05-4201

Brand: Molex MPN: 643231029-5500 EAN-13: 2050007124986
Qty Unit Price (Ex VAT)
1+ £1989.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 15/01/2026

The Molex crimp contact, with part number 643231029-5500, is designed for use in electrical applications requiring secure and reliable connections. This component is part of a 5,500-piece set suitable for high-volume manufacturing or maintenance tasks. Typical applications include the automotive and consumer electronics industries where durable and precise electrical connections are essential.
Type Crimp contact
Wire Gauge 20 - 18
Contact Finish Tin plated
Connector cross section 1mm²
Connector Type Socket
Engineering Part No 64323-1029
Engineering Series Name CP terminal 1.5
Engineering Series No 64323
Misc Attribute Molex MOL Automotive
Packaging Type Tape on Full reel
Rated Voltage 14V DC
Test current 12A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot