Molex 643221029 Cp Female Terminal Tin For 0.6mm Square Pins

MPN
643221029
Brand
Molex
EAN-13
2050009143022
Order Code
05-4198
Country of Origin
USA
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.187
500+ £0.178
1000+ £0.168
2500+ £0.159
5000+ £0.150
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
588 in stock, despatched in 4 working days

The Molex crimp contact 643221029 is designed for high-performance electrical connections. This part is suitable for use in automotive and industrial applications where secure wiring is crucial. With a content of 1 piece, it ensures a reliable and durable connection solution.
Type Crimp contact
Wire Gauge 18
Application Automotive, Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments Current tested on a 5 terminals loaded connector, current for temperature increase of 40°C; Current max = 6A for 0.635mm Terminal (0.75mm² wire)
Connector cross section 0.75mm²
Connector Type Socket
Contact Finish Phosphor bronze tin plated
Current maximum per contact 6.0A
Delivery unit 57500
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 64322-1029
First published date 2008-05-09
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 57500
Misc Attribute MOL Automotive
Net weight 0.160/g
Packaging Type Tape on Full reel
Plating min mating 2.000µm
Primary pack qty 11500
Product name CMC,CP Terminal
Product number display 643221029
Product number hyphen 64322-1029
Product number sap 0643221029
Rated voltage 14V DC
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 64322
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 6A
Upc 883906129477
Voltage maximum 250V AC
Wire insulation diameter 1.60-1.90mm
Wire size mm 0.75

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot