Molex 643203311 CMC Receptacle 48-circuit Right Wire Output Black

MPN
643203311
Brand
Molex
EAN-13
2050007124900
Order Code
05-4193
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.12
10+ £12.98
25+ £12.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockBack-order availability date - 27/11/2026

The Molex 643203311 is a black power connector made by Molex. This single piece component is designed for reliable electrical connections. It is commonly used in electronic and electrical applications for secure and efficient power delivery.
Type Power connector
Current Rating 12a
Gender Receptacle
Application Automotive, Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits detail 8 x 1.5mm & 40 x 0.635mm terminals
Circuits maximum 48
Color resin Black
Colour Black
Comments Current tested on a 5 terminals loaded connector, current for temperature increase of 40°C; Current max = 6.0A for 0.635mm Terminal (0.75mm² wire) and 12.0A for 1.50mm Terminal (2.00mm² wire)
Connector Type Socket
Delivery unit 220
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 64320-3311
Engineering Part No 64320-3311
Engineering Series Name CMC 36-48Ckt matseal
Engineering Series No 64320
First published date 2008-05-06
G a d s l/ i m d s Compliant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Minimum line quantity 440
Misc Attribute Molex MOL Automotive
More detailed tech information Sealed, high-density, modular connecting system for Power Train and Body Electronics applications in cars, trucks, busses
Net weight 35.680/g
Number of pins 48
Number of Rows 4
Number of Ways 48
Packaging Type Carton
Panel mount No
Pitch mating interface 2.54mm, 3.70mm
Polarized to mating part Yes
Primary pack qty 55
Product name CMC
Product number display 643203311
Product number hyphen 64320-3311
Product number sap 0643203311
Reach status Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026)
Reference series 64320
Ro h s status Compliant per EU 2015/863
Sampleable True
Seal Lock for counterpart
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Test current 12 A;2.5A
Upc 883906134877

Reviews

Be the first to submit a review

Trustpilot