Molex 643201301 CMC Wire Cap For 48/28 Circuits Mat Sealed Black

MPN
643201301
Brand
Molex
EAN-13
2050007124856
Order Code
05-4189
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.675
2400+ £0.663
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

Molex manufactures the CMC 643201301 black power connector designed for reliable and secure electrical connections. This part features a robust construction suitable for automotive and industrial applications. It is typically used in environments requiring high power and durability.
Type Power connector
Gender N/A
Number of Positions N/A
Application Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 0
Circuits maximum 0
Color resin Black
Colour Black
Component type Cap
Delivery unit 1200
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 64320-1301
Engineering Part No 64320-1301
Engineering Series Name CMC 36-48Ckt matseal
Engineering Series No 64320
First published date 2012-04-25
G a d s l/ i m d s Compliant
H f l h status Low-Halogen per IEC 61249-2-21
Material type Finished Goods
Minimum line quantity 3600
Net weight 4.890/g
Packaging Type Carton
Primary pack qty 1200
Product name CMC
Product number display 643201301
Product number hyphen 64320-1301
Product number sap 0643201301
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 64320
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Accessories
Upc 883906129774

Reviews

Be the first to submit a review

Trustpilot