Molex 643193218 CMC Receptacle 32 Circuits Right Wire Output Grey Coding

MPN
643193218
Brand
Molex
EAN-13
2050007124849
Order Code
05-4188
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Molex 643193218 is a grey power connector typically used in electronic and electrical systems. Manufactured by Molex, this single-piece component is designed to provide secure and efficient power connections. It is commonly applied in automotive, industrial, and consumer electronics for reliable connectivity.
Type Power connector
Current Rating 12a
Gender Receptacle
Application Automotive, Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits detail 8 x 1.5mm & 24 x 0.635mm terminals
Circuits maximum 32
Color resin Gray
Colour Grey
Comments Current tested on a 5 terminals loaded connector, current for temperature increase of 40°C; Current max = 6.0A for 0.635mm Terminal (0.75mm² wire) and 12.0A for 1.50mm Terminal (2.00mm² wire)
Connector Type Socket
Delivery unit 264
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 64319-3218
Engineering Part No 64319-3218
Engineering Series Name CMC 24-32Ckt matseal
Engineering Series No 64319
First published date 2008-05-06
G a d s l/ i m d s Compliant
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Minimum line quantity 528
Misc Attribute Molex MOL Automotive
More detailed tech information Sealed, high-density, modular connecting system for Power Train and Body Electronics applications in cars, trucks, busses
Net weight 29.426/g
Number of pins 32
Number of Rows 4
Number of Ways 32
Packaging Type Carton
Panel mount No
Pitch mating interface 2.54mm, 3.70mm
Polarized to mating part Yes
Primary pack qty 66
Product name CMC
Product number display 643193218
Product number hyphen 64319-3218
Product number sap 0643193218
Reach status Contains Dodecamethylcyclohexasiloxane; Decamethylcyclopentasiloxane; Octamethylcyclotetrasiloxane per D(2025)7771-DC (04 Feb 2026)
Reference series 64319
Ro h s status Compliant per EU 2015/863
Sampleable True
Seal Lock for counterpart
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Test current 12 A;2.5A
Upc 883906134853

Reviews

Be the first to submit a review

Trustpilot