Molex 643191201 CMC Wire Cap 32 Circuits Receptacle Mat Sealed Black

MPN
643191201
Brand
Molex
EAN-13
2050007124788
Order Code
05-4183
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.931
200+ £0.749
750+ £0.626
3000+ £0.612
6000+ £0.602
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The Molex 643191201 is a power connector designed for reliable electrical connections. This black connector is typically used in consumer electronics and industrial equipment for efficient power supply. Manufactured by Molex, it ensures secure and stable connectivity in various applications.
Type Power connector
Gender N/A
Number of Positions N/A
Application Automotive
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 0
Circuits maximum 0
Color resin Black
Colour Black
Component type Cap
Delivery unit 1650
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 64319-1201
Engineering Part No 64319-1201
Engineering Series Name CMC 24-32Ckt matseal
Engineering Series No 64319
First published date 2012-04-25
G a d s l/ i m d s Compliant
H f l h status Low-Halogen per IEC 61249-2-21
Material type Finished Goods
Minimum line quantity 4950
Net weight 3.660/g
Packaging Type Carton
Primary pack qty 1650
Product name CMC
Product number display 643191201
Product number hyphen 64319-1201
Product number sap 0643191201
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 64319
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Accessories
Upc 883906129729

Reviews

Be the first to submit a review

Trustpilot