Molex's extraction tool, model 638244600, is designed for Nano-Fit power connectors and crimp terminals ranging from 20 to 26 AWG. It features a durable construction for reliable performance, ensuring efficient connector extraction without damage. Ideal for electrical and electronic applications, it is commonly used by technicians and engineers for maintenance and assembly work.
| Type |
Extractor |
| Number of Positions |
N/A |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Not Relevant |
| Comments |
See Tooling Specification (PDF) Above |
| Delivery unit |
30 |
| Design registration eligibility |
false |
| ELV status |
Not Relevant |
| Engineering number |
63824-4600 |
| Engineering Part No |
63824-4600 |
| Engineering Series Name |
RESERVED FOR APPLICA |
| Engineering Series No |
207121 |
| First published date |
2015-07-20 |
| Function |
Extraction |
| G a d s l/ i m d s |
Not Relevant |
| Geographic area |
Global |
| H f l h status |
Not Relevant |
| Level of automation |
Manual |
| Material type |
Finished Goods |
| Minimum line quantity |
30 |
| Net weight |
143.370/g |
| Product number display |
638244600 |
| Product number hyphen |
63824-4600 |
| Product number sap |
0638244600 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
207121 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Taxonomy |
Crimp Presses and Crimp Hand Tools |
| Tool type |
Extraction Hand Tool |
| Upc |
889056010399 |
| Warranty disclaimer |
CAUTION: Molex tooling crimp specifications are valid only when used with Molex terminals and tooling manufactured by Molex and sold by Molex or authorized distributors ("Molex Tooling"). When using tooling other than Molex Tooling with Molex specific connector systems listed in our ATS documents, the Molex tooling qualification does not apply and the responsibility for full qualification of the connector system is that of the customer. Molex accepts no liability for connector performance or tooling support where tooling other than Molex Tooling is used or where Molex Tooling is modified. |