The Molex Insertion Tool 638120800 is designed for use with Micro-Fit 3.0 and CRC male and female crimp terminals, accommodating wire gauges between 20-30 AWG. This tool is essential for efficient and secure terminal insertion, ensuring precise alignment and connection. It is commonly used in electronic assembly and wiring applications to enhance installation accuracy and reliability.
| Type |
Extractor |
| Number of Positions |
N/A |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Not Relevant |
| Comments |
See Tooling Specification (PDF) Above |
| Delivery unit |
10 |
| Design registration eligibility |
false |
| ELV status |
Not Relevant |
| Engineering number |
63812-0800 |
| Engineering Part No |
63812-0800 |
| Engineering Series Name |
RESERVED FOR APPLICA |
| Engineering Series No |
207121 |
| First published date |
2010-03-11 |
| Function |
Insertion |
| G a d s l/ i m d s |
Not Relevant |
| Geographic area |
Global |
| H f l h status |
Not Relevant |
| Level of automation |
Manual |
| Material type |
Finished Goods |
| Minimum line quantity |
10 |
| Product number display |
638120800 |
| Product number hyphen |
63812-0800 |
| Product number sap |
0638120800 |
| Reach status |
Not Contained per D(2023)3788-DC (14 Jun 2023) |
| Reference series |
207121 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Taxonomy |
Crimp Presses and Crimp Hand Tools |
| Tool type |
Insertion Hand Tool |
| Upc |
884982223400 |
| Warranty disclaimer |
CAUTION: Molex tooling crimp specifications are valid only when used with Molex terminals and tooling manufactured by Molex and sold by Molex or authorized distributors ("Molex Tooling"). When using tooling other than Molex Tooling with Molex specific connector systems listed in our ATS documents, the Molex tooling qualification does not apply and the responsibility for full qualification of the connector system is that of the customer. Molex accepts no liability for connector performance or tooling support where tooling other than Molex Tooling is used or where Molex Tooling is modified. |