Molex 561618081 Duraclik Motor Connector Female Crimp 22-26 AWG Gold

Image Representative of Range

Molex 561618081 Duraclik Motor Connector Female Crimp 22-26 AWG Gold

MPN
561618081
Brand
Molex
EAN-13
2050009143008
Order Code
05-4153
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.452
300+ £0.413
500+ £0.399
1000+ £0.382
75000+ £0.369
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,180 in stock

Molex's 561618081 is a crimp contact motor connector known for its reliable electrical performance. This component is suitable for a wide range of industrial applications, ensuring secure and efficient connections. Commonly used in automotive and machinery systems, it enhances the durability of connections under varying conditions.
Type Crimp contact
Pin or Socket Female
Wire Gauge 26 - 22
Application Automotive, Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector Type Socket
Contact Finish Phosphor bronze
Current maximum per contact 3.0A
Delivery unit 48000
Design registration eligibility true
ELV status Not Relevant
Engineering number 56161-8081
First published date 2013-05-14
G a d s l/ i m d s Compliant with Exemption 44; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Gold
Material type Finished Goods
Minimum line quantity 48000
Misc Attribute MOL Power & Signal Sol.
Net weight 18.300/mg
Packaging Type Reel
Primary pack qty 12000
Product name DuraClik
Product number display 561618081
Product number hyphen 56161-8081
Product number sap 0561618081
Rated voltage 125V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 56161
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 3A
Upc 800756476667
Voltage maximum 125V
Wire insulation diameter 1.40mm max.
Wire size awg 22, 24, 26

Reviews

Be the first to submit a review

Trustpilot