Molex 5601240101 Duraclik Wire-to-board Terminal Female Tin

MPN
5601240101
Brand
Molex
EAN-13
2050009142995
Order Code
05-4145
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
200+ £0.0271
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10,902 in stock

The DuraClick 5601240101 is a crimp contact manufactured by Molex, known for its reliable electrical connections. This connector is typically used in electronic applications requiring high-quality conductivity and secure attachment. Suitable for use in various electrical assemblies, it ensures efficient signal or power transmission.
Type Crimp contact
Pin or Socket Female
Wire Gauge 22
Application Automotive, Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Connector cross section 0.35mm²
Connector Type Socket
Contact Finish Copper alloy tin plated
Current maximum per contact 3.0A
Delivery unit 90000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 560124-0101
First published date 2014-10-15
G a d s l/ i m d s Duty-To-Declare
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal Copper Alloy
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 90000
Misc Attribute MOL Automotive
Net weight 0.063/g
Packaging Type Tape on Full reel
Primary pack qty 15000
Product name DuraClik
Product number display 5601240101
Product number hyphen 560124-0101
Product number sap 5601240101
Rated voltage 125V
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 560124
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Test current 3A
Upc 887191705569
Voltage maximum 125V
Wire insulation diameter 1.40mm
Wire size mm 0.35

Reviews

Be the first to submit a review

Trustpilot