Molex 5601230401 Duraclik Receptacle Housing 4 Circuits Black

MPN
5601230401
Brand
Molex
EAN-13
2050007339885
Order Code
05-4144
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.260
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 214 in stock

Molex manufactures the socket housing cable 5601230401, designed for secure and reliable electrical connections. This component is typically used in electronic and electrical systems requiring robust socket housings. The product is often employed in consumer electronics, automotive, and industrial applications.
Type Socket housing cable
Pitch 2mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Automotive, Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Colour resin Black
Delivery unit 20000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 560123-0401
Engineering Part No 560123-0401
Engineering Series Name DuraClik ISL
Engineering Series No 560123
First published date 2015-10-20
G a d s l/ i m d s Compliant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin PBT
Material type Finished Goods
Minimum line quantity 20000
Net weight 0.284/g
Packaging Type Bag
Panel mount No
Pitch termination interface 2.00mm
Polarized to mating part Yes
Primary pack qty 1000
Product name DuraClik
Product number display 5601230401
Product number hyphen 560123-0401
Product number sap 5601230401
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 560123
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +130°C
Ul E29179
Upc 889056288316

Reviews

Be the first to submit a review

Trustpilot