Molex 5601230300 Duraclik Socket Housing 3 Pins 2mm Pitch White

MPN
5601230300
Brand
Molex
EAN-13
2050007124269
Order Code
05-4142
Country of Origin
South Korea
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Molex socket housing cable (part number 5601230300) offers a total of three pins with a contact spacing of 2 mm, which is ideal for creating secure electrical connections. Manufactured by Molex, this component is typically used in electronic assemblies that require compact and reliable connections. It comes in a bag containing one piece, making it suitable for small-scale projects or repairs.
Type Socket housing cable
Pitch 2mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Automotive, Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material PBT
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 3
Color resin White
Colour White
Connector Type Socket
CS 2mm
Delivery unit 20000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 560123-0300
Engineering Part No 560123-0300
Engineering Series Name DuraClik ISL
Engineering Series No 560123
First published date 2014-10-15
G a d s l/ i m d s Compliant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin PBT
Material type Finished Goods
Maximum Temperature +130°C
Min. temperature -40°C
Minimum line quantity 20000
Misc Attribute Molex MOL Automotive
Net weight 0.219/g
Packaging Type Bag
Panel mount No
Pitch termination interface 2.00mm
Polarized to mating part Yes
Primary pack qty 1000
Product name DuraClik
Product number display 5601230300
Product number hyphen 560123-0300
Product number sap 5601230300
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 560123
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +130°C
Ul E29179
Upc 889056009539

Reviews

Be the first to submit a review

Trustpilot