Molex 5601230200 Duraclik Socket Housing 2 Pins 2mm Spacing White

MPN
5601230200
Brand
Molex
EAN-13
2050007124245
Order Code
05-4141
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 605 in stock

The Molex socket housing cable, part number 5601230200, is designed with a total of two pins and a contact spacing of 2 mm. This product is typically used for secure and efficient electrical connections in various electronic applications. It is ideal for use in consumer electronics, automotive systems, and industrial equipment, providing reliable connectivity in compact form factors.
Type Socket housing cable
Pitch 2mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Automotive, Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material PBT
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 2
Color resin White
Colour White
Connector Type Socket
CS 2mm
Delivery unit 30000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 560123-0200
Engineering Part No 560123-0200
Engineering Series Name DuraClik ISL
Engineering Series No 560123
First published date 2014-10-15
G a d s l/ i m d s Compliant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin PBT
Material type Finished Goods
Maximum Temperature +130°C
Min. temperature -40°C
Minimum line quantity 30000
Misc Attribute Molex MOL Automotive
Net weight 0.176/g
Packaging Type Bag
Panel mount No
Pitch termination interface 2.00mm
Polarized to mating part Yes
Primary pack qty 1500
Product name DuraClik
Product number display 5601230200
Product number hyphen 560123-0200
Product number sap 5601230200
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 560123
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +130°C
Ul E29179
Upc 887191705521

Reviews

Be the first to submit a review

Trustpilot