Molex offers the built-in pin strip (standard) with part number 5600200420, featuring a single row configuration. This component is typically supplied on a full reel and is often used in electronic and industrial applications for connecting circuits. The product is ideal for ensuring reliable interconnections in compact spaces.
| Type |
Built-in pin strip (standard) |
| Number of Positions |
4 |
| Number of Rows |
1 |
| Mouning Orientation |
Vertical |
| Application |
Automotive, Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Breakaway |
No |
| Case Material |
Polyamide |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
4 |
| Circuits maximum |
4 |
| Color resin |
Natural |
| Colour |
Ecru |
| Comments |
The Operating Temperature Range when used with DuraClik series 502351 is -40°C to +105°C. It is -40°C to 125°C when used with DuraClik ISL series 560123 or TPA series 505151. |
| Component type |
PCB Header |
| Connection |
SMT |
| Connector orientation |
Perpendicular (to the PCB) |
| Contact Material |
Copper alloy |
| Cross Section |
2mm |
| Current maximum per contact |
3.0A |
| Delivery unit |
3900 |
| Design registration eligibility |
true |
| Durability mating cycles max |
30 |
| Duration at max process temperature seconds |
4 |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
560020-0420 |
| First mate last break |
No |
| First published date |
2014-08-01 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 33 |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lead free process capability |
REFLOW |
| Lock to mating part |
Yes |
| Material metal |
Copper Alloy |
| Material plating mating |
Tin |
| Material resin |
Polyamide |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
1 |
| Maximum Temperature |
+125°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
3900 |
| Misc Attribute |
MOL Automotive |
| Net weight |
0.400/g |
| Nominal Current |
3A |
| Nominal Voltage |
125V DC/AC |
| Packaging Type |
Tape on Full reel |
| Pcb locator |
No |
| Pcb retention |
Yes |
| Pitch mating interface |
2.00mm |
| Pitch termination interface |
2.00mm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
Yes |
| Primary pack qty |
650 |
| Process temperature max c |
255 |
| Product name |
DuraClik |
| Product number display |
5600200420 |
| Product number hyphen |
560020-0420 |
| Product number sap |
5600200420 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
560020 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +105°C, -40° to +125°C |
| Termination interface style |
Surface Mount |
| Ul |
E29179 |
| Upc |
887191747101 |
| Voltage maximum |
125V AC (RMS)/DC |