Molex 5600200220 Duraclik Header 2 Circuits Vertical 1 Row 1Pc

MPN
5600200220
Brand
Molex
EAN-13
2050009142940
Order Code
05-4129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
20+ £0.542
1300+ £0.539
3250+ £0.533
6500+ £0.525
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 263 in stock

The Molex 5600200220 built-in pin strip (standard) is a single-row component designed for secure and reliable electrical connections. It is typically used in electronic applications requiring high-density pin connections, such as circuit boards and computer hardware. With durable construction, this pin strip ensures long-lasting performance in various technical environments.
Type Built-in pin strip (standard)
Number of Positions 2
Number of Rows 1
Mouning Orientation Vertical
Application Automotive, Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
Case Material Polyamide
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 2
Circuits maximum 2
Color resin Natural
Colour Ecru
Comments The Operating Temperature Range when used with DuraClik series 502351 is -40°C to +105°C. It is -40°C to 125°C when used with DuraClik ISL series 560123 or TPA series 505151.
Component type PCB Header
Connection SMT
Connector orientation Perpendicular (to the PCB)
Contact Material Copper alloy
Cross Section 2mm
Current maximum per contact 3.0A
Delivery unit 3900
Design registration eligibility true
Durability mating cycles max 30
Duration at max process temperature seconds 4
ELV status Compliant per 2000/53/EC
Engineering number 560020-0220
First mate last break No
First published date 2014-08-01
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability REFLOW
Lock to mating part Yes
Material metal Copper Alloy
Material plating mating Tin
Material resin Polyamide
Material type Finished Goods
Max cycles at max process temperature 1
Maximum Temperature +125°C
Min. temperature -40°C
Minimum line quantity 7800
Misc Attribute MOL Automotive
Net weight 0.400/g
Nominal Current 3A
Nominal Voltage 125V DC/AC
Packaging Type Tape on Full reel
Pcb locator No
Pcb retention Yes
Pitch mating interface 2.00mm
Pitch termination interface 2.00mm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 650
Process temperature max c 255
Product name DuraClik
Product number display 5600200220
Product number hyphen 560020-0220
Product number sap 5600200220
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 560020
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C, -40° to +125°C
Termination interface style Surface Mount
Ul E29179
Upc 887191747071
Voltage maximum 125V AC (RMS)/DC

Reviews

Be the first to submit a review

Trustpilot