Molex 541323062 Slider FFC/FPC Connector 30-pin 0.5mm 2.0mm Gold

MPN
541323062
Brand
Molex
EAN-13
2050009142919
Order Code
05-4121
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,476 in stock

The Molex 541323062 FFC/FPC connector features 30 pins with a contact spacing of 0.5 mm. Designed for secure electrical connections, it is suitable for various electronic applications, especially in tightly spaced circuits. Commonly used in consumer electronics, it offers reliable connectivity and ease of installation.
Type FFC/FPC connector
Number of Positions 30
Pitch Parallel (to the PCB)
Actuator Type Slider
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Gold
Case Material High temperature resistant thermoplastic
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 30
Coating thickness (PCB side) 0.051µm
Colour Black, Ecru
Colour resin Black, Natural
Connection SMT
Connector coating thickness 0.102µm
Connector contact surface Gold
Contact Material Phosphor bronze
Contact position Bottom
CS 0.5mm
Current maximum per contact 0.5A
Delivery unit 4500
Design registration eligibility true
Durability mating cycles max 20
ELV status Not Relevant
Engineering number 54132-3062
First published date 2007-05-03
G a d s l/ i m d s Compliant with Exemption 44; 33
H f l h status Not Low-Halogen per IEC 61249-2-21
Mated height 2.00mm
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Gold
Material resin High Temperature Thermoplastic
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -20°C
Minimum line quantity 4500
Misc Attribute MOL Micro Solutions
Net weight 354.970/mg
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Orientation Right Angle
Packaging Type Tape on Full reel
Pcb locator No
Pcb mounting Surface Mount
Pcb retention No
Pitch mating interface 0.50mm
Plating min mating 0.102µm
Plating min termination 0.051µm
Polarized to pcb Yes
Primary pack qty 1500
Product name Easy-On
Product number display 541323062
Product number hyphen 54132-3062
Product number sap 0541323062
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 54132
Ro h s status Compliant per EU 2015/863
Sampleable True
Series name Slider
Stackable No
Taxonomy FFC / FPC Connectors
Temperature range operating -20° to +85°C
Ul E29179
Upc 822348709052
Voltage maximum 50V
Wire cable type FFC/FPC

Reviews

Be the first to submit a review

Trustpilot