Molex 541323062-1500 FFC/FPC Connector 30 Pins 0.5mm 1500pcs Reel

MPN
541323062-1500
Brand
Molex
EAN-13
2050007122890
Order Code
05-4122
Country of Origin
Malaysia
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £1180.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Molex FFC/FPC connector, part number 541323062-1500, features 30 pins with a contact spacing of 0.5 mm and is supplied on a full reel containing 1500 pieces. Manufactured by Molex, it is a compact and reliable option for connecting flexible flat cables, making it ideal for use in compact electronic devices such as smartphones and tablets. Its tape on full reel packaging supports automated assembly processes in high-volume production environments.
Type FFC/FPC connector
Number of Positions 30
Pitch Parallel (to the PCB)
Board contact surface Gold
Case Material High temperature resistant thermoplastic
Coating thickness (PCB side) 0.051µm
Colour Black, Ecru
Connection SMT
Connector coating thickness 0.102µm
Connector contact surface Gold
Contact Material Phosphor bronze
CS 0.5mm
Engineering Part No 54132-3062
Engineering Series Name 0.5 FPC Slider BTM
Engineering Series No 54132
Maximum Temperature +85°C
Min. temperature -20°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Packaging Type Tape on Full reel

Reviews

Be the first to submit a review

Trustpilot