Molex 541045031 Easy-on Connector 50 Pins 0.50mm Pitch Gold Contacts

MPN
541045031
Brand
Molex
EAN-13
2050009142902
Order Code
05-4119
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.37
200+ £2.07
750+ £2.03
3000+ £1.99
6000+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,487 in stock

The Molex 541045031 FFC/FPC connector features 50 pins with a contact spacing of 0.5 mm. This compact connector, designed for high-density applications, is provided in a tape on full reel packaging. Typically used in electronics where flexible printed circuit connections are necessary, it is ideal for compact and intricate circuit designs.
Type FFC/FPC connector
Number of Positions 50
Pitch Parallel (to the PCB)
Actuator Type Slider
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Gold
Case Material High temperature resistant thermoplastic
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 50
Color resin Natural
Connection SMT
Connector contact surface Gold
Contact Material Phosphor bronze
Contact position Top
CS 0.5mm
Csa LR19980
Current maximum per contact 0.5A
Delivery unit 4500
Design registration eligibility true
Durability mating cycles max 20
ELV status Not Relevant
Engineering number 54104-5031
Factory colour Ecru
First published date 2007-05-03
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
H f l h status Not Low-Halogen per IEC 61249-2-21
Mated height 2.00mm
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Gold
Material resin High Temperature Thermoplastic
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -20°C
Minimum line quantity 4500
Misc Attribute MOL Micro Solutions
Net weight 553.150/mg
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Orientation Right Angle
Packaging Type Tape on Full reel
Pcb locator No
Pcb mounting Surface Mount
Pcb retention No
Pitch mating interface 0.50mm
Polarized to pcb Yes
Primary pack qty 1500
Product name Easy-On
Product number display 541045031
Product number hyphen 54104-5031
Product number sap 0541045031
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 54104
Ro h s status Compliant per EU 2015/863
Sampleable True
Series name Slider
Stackable No
Taxonomy FFC / FPC Connectors
Temperature range operating -20° to +85°C
Ul E29179
Upc 822348532377
Voltage maximum 50V
Wire cable type FFC/FPC

Reviews

Be the first to submit a review

Trustpilot