Molex 541045031-1500 FFC/FPC Connector 50 Pins 0.5mm Full Reel 1500 Pcs

Order Code:

05-4120

Brand: Molex MPN: 541045031-1500 EAN-13: 2050007122869

Discontinued


The Molex FFC/FPC connector (part number 541045031-1500) features 50 pins with a contact spacing of 0.5 mm and is supplied in 1500-piece tape on a full reel. This connector is ideal for compact electronic applications requiring secure and reliable flat flexible cable connections. Typical uses include consumer electronics, automotive infotainment systems, and medical devices.
Type FFC/FPC connector
Number of Positions 50
Pitch Parallel (to the PCB)
Board contact surface Gold
Case Material High temperature resistant thermoplastic
Connection SMT
Connector contact surface Gold
Contact Material Phosphor bronze
CS 0.5mm
Engineering Part No 54104-5031
Engineering Series Name 0.5 FPC Slider TOP
Engineering Series No 54104
Factory colour Ecru
Max. temperature +85°C
Min. temperature -20°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Packaging Type Tape on Full reel

You may also like


Trustpilot