Molex 541044031-1500 FFC/FPC Connector 40 Pins 0.5mm 1500 Pcs Reel

Order Code:

05-4118

Brand: Molex MPN: 541044031-1500 EAN-13: 2050007122821

Discontinued


The Molex FFC/FPC connector, part number 541044031-1500, features 40 pins with a contact spacing of 0.5 mm. This connector is supplied in reels containing 1500 pieces, suitable for automated assembly lines. Typically used in applications requiring flat, flexible connections, such as consumer electronics and communication devices.
Type FFC/FPC connector
Number of Positions 40
Pitch Parallel (to the PCB)
Board contact surface Gold
Case Material High temperature resistant thermoplastic
Connection SMT
Connector contact surface Gold
Contact Material Phosphor bronze
CS 0.5mm
Engineering Part No 54104-4031
Engineering Series Name 0.5 FPC Slider TOP
Engineering Series No 54104
Factory colour Ecru
Max. temperature +85°C
Min. temperature -20°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Packaging Type Tape on Full reel

You may also like


Trustpilot