Molex 533981571 Picoblade 15-pin 1.25mm Pitch PCB Header Smt Tin Plated

MPN
533981571
Brand
Molex
EAN-13
2050009142889
Order Code
05-4115
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.746
100+ £0.718
375+ £0.709
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 995 in stock

The Molex 533981571 built-in pin strip is a standard component with a total of 15 pins and a contact spacing of 1.25 mm. This pin strip is delivered in tape on a full reel for ease of use in automated assembly processes. It is commonly used in electronics applications requiring reliable interconnect solutions, such as circuit board connectors and wire-to-board connections.
Type Built-in pin strip (standard)
Number of Positions 15
Number of Rows 1
Mouning Orientation Vertical
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 15
Circuits maximum 15
Color resin Natural
Colour Ecru
Component type PCB Header
Connection SMT
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Phosphor bronze
Cross Section 1.25mm
Current maximum per contact 1.0A
Delivery unit 5600
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 53398-1571
First mate last break No
First published date 2007-06-08
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Mated height 5.70mm
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 5600
Misc Attribute MOL Power & Signal Sol.
Net weight 415.800/mg
Nominal Current 1A
Nominal Voltage 125V
Packaging Type Tape on Full reel
Pc tail length 0.60mm
Pcb locator No
Pcb retention Yes
Pitch mating interface 1.25mm
Plating min termination 1.000µm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 1400
Product name PicoBlade
Product number display 533981571
Product number hyphen 53398-1571
Product number sap 0533981571
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 53398
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Partial
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Surface Mount
Ul E29179
Upc 822348164424
Voltage maximum 125V

Reviews

Be the first to submit a review

Trustpilot