Molex 533980771 Picoblade PCB Header 7 Pins 1.25mm Pitch Smt Tape

MPN
533980771
Brand
Molex
EAN-13
2050009142834
Order Code
05-4107
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.731
100+ £0.617
375+ £0.565
1500+ £0.542
3000+ £0.519
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 874 in stock

Molex offers the 533980771 built-in pin strip (standard) featuring 7 pins and a contact spacing of 1.25 mm. The product is supplied on a full reel and is suitable for tape packaging, making it ideal for automated assembly processes. This component is commonly used in electronics for efficient and reliable interconnections in circuit boards.
Type Built-in pin strip (standard)
Number of Positions 7
Number of Rows 1
Mouning Orientation Vertical
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 7
Circuits maximum 7
Color resin Natural
Colour Ecru
Component type PCB Header
Connection SMT
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Phosphor bronze
Cross Section 1.25mm
Current maximum per contact 1.0A
Delivery unit 8400
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 53398-0771
First mate last break No
First published date 2007-06-08
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Mated height 5.70mm
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 8400
Misc Attribute MOL Power & Signal Sol.
Net weight 237.300/mg
Nominal Current 1A
Nominal Voltage 125V
Packaging Type Tape on Full reel
Pc tail length 0.60mm
Pcb locator No
Pcb retention Yes
Pitch mating interface 1.25mm
Plating min termination 1.000µm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 1400
Product name PicoBlade
Product number display 533980771
Product number hyphen 53398-0771
Product number sap 0533980771
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 53398
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Partial
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Surface Mount
Ul E29179
Upc 822348164349
Voltage maximum 125V

Reviews

Be the first to submit a review

Trustpilot