Molex 533980471 Picoblade Pin Strip 4 Pins 1.25mm Pitch Tape And Reel.

MPN
533980471
Brand
Molex
EAN-13
2050009142803
Order Code
05-4101
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.662
100+ £0.636
375+ £0.588
1500+ £0.561
3000+ £0.538
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 679 in stock

The Molex built-in pin strip (standard) features four pins with a compact 1.25 mm contact spacing, ideal for tight electronic assemblies. This part, Molex 533980471, is supplied as a single piece on a full reel, conducive to automated PCB assembly. Commonly used in consumer electronics and telecommunications, it ensures reliable electrical connections in dense circuit designs.
Type Built-in pin strip (standard)
Number of Positions 4
Number of Rows 1
Mouning Orientation Vertical
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Color resin Natural
Colour Ecru
Component type PCB Header
Connection SMT
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Phosphor bronze
Cross Section 1.25mm
Current maximum per contact 1.0A
Delivery unit 8400
Design registration eligibility true
Durability mating cycles max 30
Duration at max process temperature seconds 60
ELV status Not Relevant
Engineering number 53398-0471
First mate last break No
First published date 2007-06-08
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Lead free process capability REFLOW
Lock to mating part Yes
Mated height 5.70mm
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Max cycles at max process temperature 2
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 8400
Misc Attribute MOL Power & Signal Sol.
Net weight 170.080/mg
Nominal Current 1A
Nominal Voltage 125V
Packaging Type Tape on Full reel
Pc tail length 0.60mm
Pcb locator No
Pcb retention Yes
Pitch mating interface 1.25mm
Plating min termination 1.000µm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 1400
Process temperature max c 250
Product name PicoBlade
Product number display 533980471
Product number hyphen 53398-0471
Product number sap 0533980471
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 53398
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Partial
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Surface Mount
Ul E29179
Upc 822348164318
Voltage maximum 125V

Reviews

Be the first to submit a review

Trustpilot