Molex 533980467 Picoblade PCB Header 4 Pins 1.25mm Pitch Vertical Smt

MPN
533980467
Brand
Molex
EAN-13
2050009142797
Order Code
05-4099
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 460 in stock

Manufactured by Molex, the 533980467 built-in pin strip features a compact design with 1.25 mm contact spacing and consists of four pins. It is typically delivered on a full reel, making it suitable for automated assembly processes. Ideal for electronic and industrial applications, this component ensures reliable connections in compact settings.
Type Built-in pin strip (standard)
Number of Positions 4
Number of Rows 1
Mouning Orientation Vertical
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Color resin Natural
Colour Ecru
Component type PCB Header
Connection SMT
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Phosphor bronze
Cross Section 1.25mm
Current maximum per contact 1.0A
Delivery unit 6000
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 53398-0467
First mate last break No
First published date 2019-04-11
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 33; 44
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Mated height 5.70mm
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 6000
Misc Attribute MOL Power & Signal Sol.
Net weight 264.400/mg
Nominal Current 1A
Nominal Voltage 125V
Packaging Type Tape on Full reel
Pc tail length 0.60mm
Pcb locator No
Pcb retention Yes
Pitch mating interface 1.25mm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 1000
Product name PicoBlade
Product number display 533980467
Product number hyphen 53398-0467
Product number sap 0533980467
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 53398
Ro h s status Compliant per EU 2015/863
Robotic placement Pick and Place Cap
Sampleable False
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Surface Mount
Ul E29179
Upc 822348245888
Voltage maximum 125V

Reviews

Be the first to submit a review

Trustpilot