Molex 533980371 Picoblade PCB Header 1.25mm 3-pin Surface Mount

MPN
533980371
Brand
Molex
EAN-13
2050009142780
Order Code
05-4097
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.445
100+ £0.438
375+ £0.431
1500+ £0.426
3000+ £0.410
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 851 in stock

Molex offers the 533980371 built-in pin strip (standard) with a total of 3 pins and a contact spacing of 1.25 mm. This component is ideal for compact electronic applications due to its small size and precise pin spacing. Typically used in consumer electronics and industrial equipment, the pin strip is available in full reel tape packaging for high-volume installations.
Type Built-in pin strip (standard)
Number of Positions 3
Number of Rows 1
Mouning Orientation Vertical
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 3
Circuits maximum 3
Color resin Natural
Colour Ecru
Component type PCB Header
Connection SMT
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Phosphor bronze
Cross Section 1.25mm
Current maximum per contact 1.0A
Delivery unit 11200
Design registration eligibility true
Durability mating cycles max 30
ELV status Compliant per 2000/53/EC
Engineering number 53398-0371
First mate last break No
First published date 2007-06-08
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Mated height 5.70mm
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 11200
Misc Attribute MOL Power & Signal Sol.
Net weight 147.700/mg
Nominal Current 1A
Nominal Voltage 125V
Packaging Type Tape on Full reel
Pc tail length 0.60mm
Pcb locator No
Pcb retention Yes
Pitch mating interface 1.25mm
Plating min termination 1.000µm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 1400
Product name PicoBlade
Product number display 533980371
Product number hyphen 53398-0371
Product number sap 0533980371
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 53398
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Partial
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Surface Mount
Ul E29179
Upc 822348164301
Voltage maximum 125V

Reviews

Be the first to submit a review

Trustpilot