Molex 532611471 Picoblade Pin Strip 14 Pins 1.25mm Right-angle Smt

MPN
532611471
Brand
Molex
EAN-13
2050009142759
Order Code
05-4091
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.816
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 977 in stock

Molex manufactures the 532611471 built-in pin strip (standard) with 14 pins spaced at 1.25 mm. This component is supplied on a full tape reel for efficient automated assembly. Typical applications include consumer electronics and telecommunications devices where compact and reliable connections are essential.
Type Built-in pin strip (standard)
Number of Positions 14
Number of Rows 1
Mouning Orientation Right Angle
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material High temperature resistant thermoplastic
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 14
Circuits maximum 14
Coating thickness (PCB side) 1.016µm
Color resin Natural
Colour Ecru
Component type PCB Header
Connection SMT
Connector coating thickness 1.016µm
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
Cross Section 1.25mm
Csa LR19980
Current maximum per contact 1.0A
Delivery unit 6400
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 53261-1471
First mate last break No
First published date 2007-06-08
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
Guide to mating part Yes
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Mated height 3.40mm
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Polyamide
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 6400
Misc Attribute MOL Power & Signal Sol.
Net weight 359.300/mg
Nominal Current 1A
Nominal Voltage 125V
Packaging Type Tape on Full reel
Pcb locator No
Pcb retention Yes
Pitch mating interface 1.25mm
Plating min mating 1.016µm
Plating min termination 1.016µm
Polarized to pcb Yes
Primary pack qty 1600
Product name PicoBlade
Product number display 532611471
Product number hyphen 53261-1471
Product number sap 0532611471
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 53261
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Surface Mount
Ul E29179
Upc 822348164271
Voltage maximum 125V

Reviews

Be the first to submit a review

Trustpilot