Molex 532610471 Picoblade PCB Header 4p 1.25mm Pitch Right-angle Smt

MPN
532610471
Brand
Molex
EAN-13
2050009142681
Order Code
05-4076
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.617
50+ £0.583
100+ £0.565
250+ £0.494
500+ £0.478
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 677 in stock

Molex 532610471 built-in pin strip (standard) features 4 pins with 1.25 mm contact spacing. This component is delivered in a full reel tape, suitable for automated assembly processes. It is commonly used in compact electronic devices and applications requiring secure electrical connections.
Type Built-in pin strip (standard)
Number of Positions 4
Number of Rows 1
Mouning Orientation Right Angle
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material High temperature resistant thermoplastic
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Coating thickness (PCB side) 1.016µm
Color resin Natural
Colour Ecru
Component type PCB Header
Connection SMT
Connector coating thickness 1.016µm
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
Cross Section 1.25mm
Csa LR19980
Current maximum per contact 1.0A
Delivery unit 9600
Design registration eligibility true
Durability mating cycles max 30
ELV status Compliant per 2000/53/EC
Engineering number 53261-0471
First mate last break No
First published date 2007-06-08
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
Guide to mating part Yes
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Mated height 3.40mm
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Polyamide
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 9600
Misc Attribute MOL Power & Signal Sol.
Net weight 158.700/mg
Nominal Current 1A
Nominal Voltage 125V
Packaging Type Tape on Full reel
Pcb locator No
Pcb retention Yes
Pitch mating interface 1.25mm
Plating min mating 1.016µm
Plating min termination 1.016µm
Polarized to pcb Yes
Primary pack qty 1600
Product name PicoBlade
Product number display 532610471
Product number hyphen 53261-0471
Product number sap 0532610471
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 53261
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Surface Mount
Ul E29179
Upc 822348161072
Voltage maximum 125V

Reviews

Be the first to submit a review

Trustpilot