Molex 532610371 Picoblade Header 3-pin 1.25mm Smt Right-angle

MPN
532610371
Brand
Molex
EAN-13
2050009142674
Order Code
05-4074
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.542
100+ £0.530
375+ £0.506
1500+ £0.493
3000+ £0.471
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 336 in stock

Molex manufactures the 532610371 built-in pin strip (standard) featuring three pins with 1.25 mm contact spacing. This component is supplied in tape on a full reel for efficient handling and automation. It is typically used in compact electronic devices where precise and reliable connections are crucial.
Type Built-in pin strip (standard)
Number of Positions 3
Number of Rows 1
Mouning Orientation Right Angle
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material High temperature resistant thermoplastic
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 3
Circuits maximum 3
Coating thickness (PCB side) 1.016µm
Color resin Natural
Colour Ecru
Component type PCB Header
Connection SMT
Connector coating thickness 1.016µm
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
Cross Section 1.25mm
Csa LR19980
Current maximum per contact 1.0A
Delivery unit 12800
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 53261-0371
First mate last break No
First published date 2007-06-08
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
Guide to mating part Yes
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Mated height 3.40mm
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Polyamide
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 12800
Misc Attribute MOL Power & Signal Sol.
Net weight 176.397/mg
Nominal Current 1A
Nominal Voltage 125V
Packaging Type Tape on Full reel
Pcb locator No
Pcb retention Yes
Pitch mating interface 1.25mm
Plating min mating 1.016µm
Plating min termination 1.016µm
Polarized to pcb Yes
Primary pack qty 1600
Product name PicoBlade
Product number display 532610371
Product number hyphen 53261-0371
Product number sap 0532610371
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 53261
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C
Termination interface style Surface Mount
Ul E29179
Upc 822348161065
Voltage maximum 125V

Reviews

Be the first to submit a review

Trustpilot