Molex's Built-in pin strip, part number 530480510, features a standard design with 5 pins and a 1.25 mm contact spacing. This component is ideal for applications requiring compact and precise electrical connections. It is typically used in telecommunications, data networking, and consumer electronics.
| Type |
Built-in pin strip (standard) |
| Number of Positions |
5 |
| Number of Rows |
1 |
| Mouning Orientation |
Right Angle |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Breakaway |
No |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
5 |
| Circuits maximum |
5 |
| Colour resin |
Natural |
| Component type |
PCB Header |
| Connection |
THT |
| Connector orientation |
Parallel (to the PCB) |
| Cross Section |
1.25mm |
| Current maximum per contact |
1.0A |
| Delivery unit |
16000 |
| Design registration eligibility |
true |
| Durability mating cycles max |
30 |
| ELV status |
Not Relevant |
| Engineering number |
53048-0510 |
| Engineering Series Name |
WtB Hdr RA Thole |
| Engineering Series No |
53048 |
| First mate last break |
No |
| First published date |
2007-06-08 |
| G a d s l/ i m d s |
Compliant with Exemption 44 |
| Glow wire capable |
No |
| Guide to mating part |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Mated height |
3.50mm |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
16000 |
| Net weight |
133.800/mg |
| Packaging Type |
Tray |
| Pc tail length |
2.30mm |
| Pcb locator |
No |
| Pcb retention |
No |
| Pcb thickness recommended |
0.80mm |
| Pitch mating interface |
1.25mm |
| Plating min termination |
0.900µm |
| Polarized to pcb |
No |
| Primary pack qty |
2000 |
| Product name |
PicoBlade |
| Product number display |
530480510 |
| Product number hyphen |
53048-0510 |
| Product number sap |
0530480510 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
53048 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
Fully |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +85°C |
| Termination interface style |
Through Hole |
| Ul |
E29179 |
| Upc |
800753565920 |
| Voltage maximum |
125V |