Molex 530480410 Picoblade PCB Header 1.25mm Pitch 4 Pins Right-angle

MPN
530480410
Brand
Molex
EAN-13
2050007122128
Order Code
05-4064
Country of Origin
Japan
View Full Product Range (34)

Discontinued


Molex manufactures the Built-in pin strip (standard) with a total of 4 pins and a contact spacing of 1.25 mm, identified by the part number 530480410. It is typically used in electronic applications where compact connections are required, offering reliable performance in circuit assemblies. The product is available in a single piece tray, suitable for precise and small-scale installations.
Type Built-in pin strip (standard)
Number of Positions 4
Number of Rows 1
Mouning Orientation Right Angle
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Color resin Natural
Colour Ecru
Component type PCB Header
Connection Soldering
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
Cross Section 1.25mm
Current maximum per contact 1.0A
Delivery unit 20000
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 53048-0410
Engineering Part No 53048-0410
Engineering Series Name WtB Hdr RA Thole
Engineering Series No 53048
First mate last break No
First published date 2007-06-08
G a d s l/ i m d s Compliant with Exemption 44
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Mated height 3.50mm
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 20000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 113.540/mg
Nominal Current 1A
Nominal Voltage 125V
Packaging Type Tray
Pc tail length 2.30mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 0.80mm
Pitch mating interface 1.25mm
Plating min termination 0.900µm
Polarized to pcb No
Primary pack qty 2500
Product name PicoBlade
Product number display 530480410
Product number hyphen 53048-0410
Product number sap 0530480410
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 53048
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +85°C
Termination interface style Through Hole
Ul E29179
Upc 800753565913
Voltage maximum 125V

Trustpilot