Molex 530480210 Picoblade PCB Header 2 Pins 1.25mm Pitch Right-angle

MPN
530480210
Brand
Molex
EAN-13
2050007122104
Order Code
05-4062
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
20+ £0.264
125+ £0.215
500+ £0.208
2500+ £0.200
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,208 in stock

Manufactured by Molex, this built-in pin strip features two pins with a contact spacing of 1.25 mm. It is ideal for compact electronic connections or board-to-board applications. This standard component is typically used in consumer electronics and telecommunications equipment.
Type Built-in pin strip (standard)
Number of Positions 2
Number of Rows 1
Mouning Orientation Right Angle
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 2
Circuits maximum 2
Color resin Natural
Colour Ecru
Component type PCB Header
Connection Soldering
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
Cross Section 1.25mm
Current maximum per contact 1.0A
Delivery unit 20000
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 53048-0210
Engineering Part No 53048-0210
Engineering Series Name WtB Hdr RA Thole
Engineering Series No 53048
First mate last break No
First published date 2007-06-08
G a d s l/ i m d s Compliant with Exemption 44
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Mated height 3.50mm
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 20000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 72.920/mg
Nominal Current 1A
Nominal Voltage 125V
Packaging Type Tray
Pc tail length 2.30mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 0.80mm
Pitch mating interface 1.25mm
Plating min termination 0.900µm
Polarized to pcb No
Primary pack qty 2500
Product name PicoBlade
Product number display 530480210
Product number hyphen 53048-0210
Product number sap 0530480210
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 53048
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +85°C
Termination interface style Through Hole
Ul E29179
Upc 800753750197
Voltage maximum 125V

Reviews

Be the first to submit a review

Trustpilot