Molex 530471210 Picoblade PCB Header 12 Pin 1.25mm Pitch Tin Plating

MPN
530471210
Brand
Molex
EAN-13
2050007122081
Order Code
05-4061
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.491
100+ £0.468
375+ £0.466
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 865 in stock

The Molex Built-in pin strip (standard) features 12 pins with a contact spacing of 1.25 mm, making it suitable for compact electronic applications. Manufactured by Molex, this component is typically used in circuit board connections where space is limited. Ideal for use in telecommunications, consumer electronics, and data communication systems, it is available in a tray with the manufacturer part number 530471210.
Type Built-in pin strip (standard)
Number of Positions 12
Number of Rows 1
Mouning Orientation Vertical
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 12
Circuits maximum 12
Color resin Natural
Colour Ecru
Component type PCB Header
Connection Soldering
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Phosphor bronze
Cross Section 1.25mm
Current maximum per contact 1.0A
Delivery unit 8000
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 53047-1210
Engineering Part No 53047-1210
Engineering Series Name WtB Hdr Str THole
Engineering Series No 53047
First mate last break No
First published date 2007-06-08
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Mated height 5.20mm
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 8000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 235.800/mg
Nominal Current 1A
Nominal Voltage 125V
Packaging Type Tray
Pc tail length 2.30mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 0.80mm
Pitch mating interface 1.25mm
Plating min termination 0.900µm
Polarized to pcb No
Primary pack qty 1000
Product name PicoBlade
Product number display 530471210
Product number hyphen 53047-1210
Product number sap 0530471210
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 53047
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +85°C
Termination interface style Through Hole
Ul E29179
Upc 800753750180
Voltage maximum 125V

Reviews

Be the first to submit a review

Trustpilot