Molex 530470610 Picoblade PCB Header 6 Pin 1.25mm Pitch Vertical

Image Representative of Range

Molex 530470610 Picoblade PCB Header 6 Pin 1.25mm Pitch Vertical

MPN
530470610
Brand
Molex
EAN-13
2050008576685
Order Code
05-4057
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
20+ £0.348
125+ £0.311
500+ £0.281
2500+ £0.248
5000+ £0.238
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 831 in stock

The Molex Built-in pin strip (standard) features 6 pins and has a contact spacing of 1.25 mm, ideal for compact electronic applications. Manufactured by Molex, it is commonly used for connecting printed circuit boards in various electronic devices. The small form factor and precise spacing make it suitable for use in consumer electronics and telecommunications equipment.
Type Built-in pin strip (standard)
Number of Positions 6
Number of Rows 1
Mouning Orientation Vertical
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 6
Circuits maximum 6
Colour resin Natural
Component type PCB Header
Connection THT
Connector orientation Perpendicular (to the PCB)
Cross Section 1.25mm
Current maximum per contact 1.0A
Delivery unit 8000
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 53047-0610
Engineering Series Name WtB Hdr Str THole
Engineering Series No 53047
First mate last break No
First published date 2007-06-08
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Mated height 5.20mm
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Minimum line quantity 8000
Net weight 129.000/mg
Packaging Type Tray
Pc tail length 2.30mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 0.80mm
Pitch mating interface 1.25mm
Plating min termination 0.900µm
Polarized to pcb No
Primary pack qty 1000
Product name PicoBlade
Product number display 530470610
Product number hyphen 53047-0610
Product number sap 0530470610
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 53047
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +85°C
Termination interface style Through Hole
Ul E29179
Upc 800753565821
Voltage maximum 125V

Reviews

Be the first to submit a review

Trustpilot