Molex 530470410 Picoblade PCB Header 1.25mm 4 Pin Vertical Tin Tray

MPN
530470410
Brand
Molex
EAN-13
2050007122036
Order Code
05-4055
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
20+ £0.332
125+ £0.276
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 624 in stock

Molex manufactures the built-in pin strip with a standard configuration featuring four pins and a contact spacing of 1.25 mm. This component, identified by part number 530470410, is typically supplied in a tray and suits applications requiring compact and reliable interconnections. It is often used in electronic devices where space-saving and precision pin alignment are essential.
Type Built-in pin strip (standard)
Number of Positions 4
Number of Rows 1
Mouning Orientation Vertical
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Color resin Natural
Colour Ecru
Component type PCB Header
Connection Soldering
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Phosphor bronze
Cross Section 1.25mm
Current maximum per contact 1.0A
Delivery unit 20000
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 53047-0410
Engineering Part No 53047-0410
Engineering Series Name WtB Hdr Str THole
Engineering Series No 53047
First mate last break No
First published date 2007-06-08
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Mated height 5.20mm
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 20000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 93.400/mg
Nominal Current 1A
Nominal Voltage 125V
Packaging Type Tray
Pc tail length 2.30mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 0.80mm
Pitch mating interface 1.25mm
Plating min termination 0.900µm
Polarized to pcb No
Primary pack qty 2500
Product name PicoBlade
Product number display 530470410
Product number hyphen 53047-0410
Product number sap 0530470410
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 53047
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +85°C
Termination interface style Through Hole
Ul E29179
Upc 800753566248
Voltage maximum 125V

Reviews

Be the first to submit a review

Trustpilot