The Molex FFC/FPC connector, part number 528070810, features a total of 8 pins with 1.00 mm contact spacing. Manufactured by Molex, this component is typically used for connecting flexible flat cables in compact electronic devices. It is commonly applied in consumer electronics, automotive systems, and industrial equipment for reliable and efficient connections.
| Type |
FFC/FPC connector |
| Number of Positions |
8 |
| Pitch |
Parallel (to the PCB) |
| Actuator Type |
Non-ZIF |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
8 |
| Colour resin |
Natural |
| Contact position |
Top |
| CS |
1.00mm |
| Current maximum per contact |
0.2A, 0.4A, 0.5A |
| Delivery unit |
8000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
52807-0810 |
| Engineering Series Name |
1.0 NON-ZIF RA TH |
| Engineering Series No |
52807 |
| First published date |
2007-05-03 |
| G a d s l/ i m d s |
Compliant with Exemption 44 |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Mated height |
3.60mm |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
High Temperature Thermoplastic |
| Material type |
Finished Goods |
| Minimum line quantity |
8000 |
| Net weight |
296.801/mg |
| Orientation |
Right Angle |
| Packaging Type |
Tray |
| Pc tail length |
3.20mm |
| Pcb mounting |
Through Hole - Kinked Pin |
| Pcb retention |
No |
| Pitch mating interface |
1.00mm |
| Pitch termination interface |
1.00mm |
| Plating min mating |
0.914µm |
| Plating min termination |
0.914µm |
| Polarized to pcb |
Yes |
| Primary pack qty |
250 |
| Product name |
Easy-On |
| Product number display |
528070810 |
| Product number hyphen |
52807-0810 |
| Product number sap |
0528070810 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
52807 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Stackable |
No |
| Taxonomy |
FFC / FPC Connectors |
| Temperature range operating |
-20° to +80°C |
| Ul |
E29179 |
| Upc |
800754236126 |
| Voltage maximum |
50V |
| Wire cable type |
FFC/FPC |