Molex 528070410 Easy-on FFC/FPC Connector 4 Pin 1.00mm Pitch Receptacle

Image Representative of Range

Molex 528070410 Easy-on FFC/FPC Connector 4 Pin 1.00mm Pitch Receptacle

MPN
528070410
Brand
Molex
EAN-13
2050008573110
Order Code
05-4052
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
25+ £0.324
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Molex FFC/FPC connector, part number 528070410, features a total of 4 pins with a contact spacing of 1.00 mm. Manufactured by Molex, this connector is ideal for high-density interconnects in compact electronics. It is commonly used in consumer electronics, automotive systems, and telecommunications devices.
Type FFC/FPC connector
Number of Positions 4
Pitch Parallel (to the PCB)
Actuator Type Non-ZIF
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Colour resin Natural
Contact position Top
CS 1.00mm
Current maximum per contact 0.2A, 0.4A, 0.5A
Delivery unit 12800
Design registration eligibility true
ELV status Not Relevant
Engineering number 52807-0410
Engineering Series Name 1.0 NON-ZIF RA TH
Engineering Series No 52807
First published date 2007-05-03
G a d s l/ i m d s Compliant with Exemption 44
H f l h status Not Low-Halogen per IEC 61249-2-21
Mated height 3.60mm
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin High Temperature Thermoplastic
Material type Finished Goods
Minimum line quantity 25600
Net weight 189.001/mg
Orientation Right Angle
Packaging Type Tray
Pc tail length 3.20mm
Pcb mounting Through Hole - Kinked Pin
Pcb retention No
Pitch mating interface 1.00mm
Pitch termination interface 1.00mm
Plating min mating 0.914µm
Plating min termination 0.914µm
Polarized to pcb Yes
Primary pack qty 400
Product name Easy-On
Product number display 528070410
Product number hyphen 52807-0410
Product number sap 0528070410
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 52807
Ro h s status Compliant per EU 2015/863
Sampleable False
Stackable No
Taxonomy FFC / FPC Connectors
Temperature range operating -20° to +80°C
Ul E29179
Upc 800753360822
Voltage maximum 50V
Wire cable type FFC/FPC

Reviews

Be the first to submit a review

Trustpilot