Molex 527462071 Slider Connector 20 Pin 0.50mm Pitch Gold-plated

MPN
527462071
Brand
Molex
EAN-13
2050009142667
Order Code
05-4043
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.41
50+ £1.40
200+ £1.25
500+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 970 in stock

The Molex 527462071 FFC/FPC connector features 20 pins with a contact spacing of 0.5 mm. This connector is ideal for flexible flat cable applications and is supplied on full reel tape. It's commonly used in consumer electronics and other compact devices for efficient board-to-board connections.
Type FFC/FPC connector
Number of Positions 20
Pitch Parallel (to the PCB)
Actuator Type Slider
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Gold
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 20
Colour resin Natural
Connection SMT
Connector contact surface Gold
Contact Material Phosphor bronze
Contact position Bottom
CS 0.5mm
Current maximum per contact 0.5A
Delivery unit 6000
Design registration eligibility true
Durability mating cycles max 20
ELV status Not Relevant
Engineering number 52746-2071
First published date 2007-05-03
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
H f l h status Not Low-Halogen per IEC 61249-2-21
Mated height 2.00mm
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Gold
Material resin Nylon
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 6000
Misc Attribute MOL Micro Solutions
Net weight 228.960/mg
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Orientation Right Angle
Packaging Type Tape on Full reel
Pc tail length 2.00mm
Pcb locator No
Pcb mounting Surface Mount
Pcb retention No
Pitch mating interface 0.50mm
Pitch termination interface 0.50mm
Polarized to pcb Yes
Primary pack qty 1000
Product name Easy-On
Product number display 527462071
Product number hyphen 52746-2071
Product number sap 0527462071
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 52746
Ro h s status Compliant per EU 2015/863
Sampleable True
Series name Slider
Stackable No
Taxonomy FFC / FPC Connectors
Temperature range operating -40° to +85°C
Ul E29179
Upc 822348157464
Voltage maximum 50V
Wire cable type FFC/FPC

Reviews

Be the first to submit a review

Trustpilot