Molex 527462071-1000 FFC/FPC Connector 20 Pins 0.5mm 1000 Pcs Reel

Order Code:

05-4044

Brand: Molex MPN: 527462071-1000 EAN-13: 2050007121596

Discontinued


The Molex FFC/FPC connector, featuring 20 pins and a contact spacing of 0.5 mm, is an ideal solution for compact electronic applications. Supplied in a full reel of 1000 pieces, it offers efficient connectivity suited for high-density connections in consumer electronics and automotive systems. Designed by Molex, this connector ensures reliable signal integrity in flexible circuit applications.
Type FFC/FPC connector
Number of Positions 20
Pitch Parallel (to the PCB)
Board contact surface Gold
Connection SMT
Connector contact surface Gold
Contact Material Phosphor bronze
CS 0.5mm
Engineering Part No 52746-2071
Engineering Series Name 0.5 FPC Slider BTM
Engineering Series No 52746
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Packaging Type Tape on Full reel

You may also like


Trustpilot