Molex 527461271 Easy-on FFC/FPC Connector 12 Pins 0.5mm Pitch Gold

MPN
527461271
Brand
Molex
EAN-13
2050009142650
Order Code
05-4041
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.13
50+ £1.04
200+ £0.894
500+ £0.889
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 981 in stock

The Molex 527461271 is a FFC/FPC connector with 12 pins and a contact spacing of 0.5 mm, available in a single piece on a full reel. Manufactured by Molex, this connector is typically used in flexible circuit interconnects for compact electronic devices. It is ideal for applications requiring high-density connections, such as consumer electronics and portable devices.
Type FFC/FPC connector
Number of Positions 12
Pitch Parallel (to the PCB)
Actuator Type Slider
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Gold
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 12
Colour resin Natural
Connection SMT
Connector contact surface Gold
Contact Material Phosphor bronze
Contact position Bottom
CS 0.5mm
Current maximum per contact 0.5A
Delivery unit 6000
Design registration eligibility true
Durability mating cycles max 20
ELV status Not Relevant
Engineering number 52746-1271
First published date 2007-05-03
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
H f l h status Not Low-Halogen per IEC 61249-2-21
Mated height 2.00mm
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Gold
Material resin Nylon
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 6000
Misc Attribute MOL Micro Solutions
Net weight 159.196/mg
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Orientation Right Angle
Packaging Type Tape on Full reel
Pc tail length 2.00mm
Pcb locator No
Pcb mounting Surface Mount
Pcb retention No
Pitch mating interface 0.50mm
Pitch termination interface 0.50mm
Polarized to pcb Yes
Primary pack qty 1000
Product name Easy-On
Product number display 527461271
Product number hyphen 52746-1271
Product number sap 0527461271
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 52746
Ro h s status Compliant per EU 2015/863
Sampleable True
Series name Slider
Stackable No
Taxonomy FFC / FPC Connectors
Temperature range operating -40° to +85°C
Ul E29179
Upc 822348157389
Voltage maximum 50V
Wire cable type FFC/FPC

Reviews

Be the first to submit a review

Trustpilot