Molex 527460871 Easy-on Connector 8 Pins 0.5mm Pitch Gold Plated

MPN
527460871
Brand
Molex
EAN-13
2050009142643
Order Code
05-4039
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.05
10+ £0.978
100+ £0.880
500+ £0.770
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 923 in stock

The Molex 527460871 FFC/FPC connector features eight pins with a contact spacing of 0.5 mm, ideal for compact electronic applications. Manufactured by Molex, it is supplied in full tape on reel packaging, suitable for automated insertion processes. Typical applications include connecting LCD displays, compact devices, and data storage peripherals.
Type FFC/FPC connector
Number of Positions 8
Pitch Parallel (to the PCB)
Actuator Type Slider
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Gold
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 8
Colour resin Natural
Connection SMT
Connector contact surface Gold
Contact Material Phosphor bronze
Contact position Bottom
CS 0.5mm
Current maximum per contact 0.5A
Delivery unit 6000
Design registration eligibility true
Durability mating cycles max 20
ELV status Not Relevant
Engineering number 52746-0871
First published date 2007-05-03
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
H f l h status Not Low-Halogen per IEC 61249-2-21
Mated height 2.00mm
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Gold
Material resin Nylon
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 6000
Misc Attribute MOL Micro Solutions
Net weight 124.364/mg
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Orientation Right Angle
Packaging Type Tape on Full reel
Pc tail length 2.00mm
Pcb locator No
Pcb mounting Surface Mount
Pcb retention No
Pitch mating interface 0.50mm
Pitch termination interface 0.50mm
Polarized to pcb Yes
Primary pack qty 1000
Product name Easy-On
Product number display 527460871
Product number hyphen 52746-0871
Product number sap 0527460871
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 52746
Ro h s status Compliant per EU 2015/863
Sampleable True
Series name Slider
Stackable No
Taxonomy FFC / FPC Connectors
Temperature range operating -40° to +85°C
Ul E29179
Upc 822348157341
Voltage maximum 50V
Wire cable type FFC/FPC

Reviews

Be the first to submit a review

Trustpilot