Molex 527460871-1000 FFC/FPC Connector 8 Pins 0.5mm Spacing Full Reel

MPN
527460871-1000
Brand
Molex
EAN-13
2050007121503
Order Code
05-4040
Country of Origin
Japan
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £475.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Molex FFC/FPC connector, part number 527460871-1000, features 8 pins with a contact spacing of 0.5 mm and is offered in a quantity of 1000 pieces on a tape reel. It is ideal for use in compact electronic applications where board space is at a premium, such as in mobile devices and laptops. The connector's robust design ensures reliable performance in high-density circuits.
Type FFC/FPC connector
Number of Positions 8
Pitch Parallel (to the PCB)
Board contact surface Gold
Connection SMT
Connector contact surface Gold
Contact Material Phosphor bronze
CS 0.5mm
Engineering Part No 52746-0871
Engineering Series Name 0.5 FPC Slider BTM
Engineering Series No 52746
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Packaging Type Tape on Full reel

Reviews

Be the first to submit a review

Trustpilot