Molex 527460671-1000 FFC/FPC Connector 6 Pins 0.5mm Spacing Reel Of 1000

Order Code:

05-4038

Brand: Molex MPN: 527460671-1000 EAN-13: 2050007121480

Discontinued


The Molex FFC/FPC connector 527460671-1000 features six pins with a contact spacing of 0.5 mm. Supplied in a full reel of 1000 pieces, it is ideal for high-density applications in electronics. Common uses include connecting flexible circuits or flat cables in consumer electronics and telecommunications equipment.
Type FFC/FPC connector
Number of Positions 6
Board contact surface Gold
Connection SMT
Connector contact surface Gold
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
CS 0.5mm
Engineering Part No 52746-0671
Engineering Series Name 0.5 FPC Slider BTM
Engineering Series No 52746
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Packaging Type Tape on Full reel

You may also like


Trustpilot